Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXON MOTOR
Manufacturer Part No367661
Newark Part No.94X3414
Product RangeDEC Module 24/2
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $92.590 |
| 5+ | $85.060 |
| 10+ | $84.310 |
| 25+ | $82.420 |
| 50+ | $77.530 |
| 100+ | $70.000 |
| 250+ | $63.980 |
Price for:Each
Minimum: 1
Multiple: 1
$92.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMAXON MOTOR
Manufacturer Part No367661
Newark Part No.94X3414
Product RangeDEC Module 24/2
Technical Datasheet
Control / Drive Type1-Quadrant Controller
Compatible Motor TypePermanent Magnet Motors
Output Current Max3A
Output Current Max3A
Supply Voltage Min8VDC
Supply Voltage Max24VDC
Product RangeDEC Module 24/2
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Control / Drive Type
1-Quadrant Controller
Output Current Max
3A
Supply Voltage Min
8VDC
Product Range
DEC Module 24/2
Compatible Motor Type
Permanent Magnet Motors
Output Current Max
3A
Supply Voltage Max
24VDC
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate