Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No672 GP 12
Newark Part No.65F1274
Your Part Number
Technical Datasheet
104 In Stock
175 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $81.010 |
| 10+ | $78.690 |
| 50+ | $73.810 |
| 100+ | $68.150 |
| 250+ | $61.460 |
| 500+ | $52.720 |
Price for:Each
Minimum: 1
Multiple: 1
$81.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No672 GP 12
Newark Part No.65F1274
Technical Datasheet
No. of Rows2 Row
No. of Positions12Positions
Wire Size AWG Min14AWG
Wire Size AWG Max10AWG
Pitch Spacing14.29mm
Rated Current30A
Rated Voltage600V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 672-GP-12 is a 12-position barrier Terminal Block with brass contact, phenolic insulator base, stainless steel drive screw (rivet) and nickel-plated steel Phil slot and 10 to 22AWG wire size. 30A with listed ring lug or unprepared wire, 600VAC/DC and it is approved for factory and field wiring.
- 9/16" Centers
- 10000A Short circuit current rating
- Closed back design
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
14AWG
Pitch Spacing
14.29mm
Rated Voltage
600V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
12Positions
Wire Size AWG Max
10AWG
Rated Current
30A
Product Range
-
Technical Docs (1)
Alternatives for 672 GP 12
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability