Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAJESTIC
Manufacturer Part No3276/11
Newark Part No.68AH3677
Product Range3276 Series
Your Part Number
Technical Datasheet
24 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $13.030 | $11.140 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$11.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMAJESTIC
Manufacturer Part No3276/11
Newark Part No.68AH3677
Product Range3276 Series
Technical Datasheet
Safety CategoryCE
Glove StyleDisposable
Glove SizeXL
Glove ColourBlue
Glove MaterialNitrile
Product Range3276 Series
GenderUnisex
SVHCTo Be Advised
Age GroupAdult
Product Overview
- Premium industrial grade blue nitrile disposable glove
- X1 size
- 5-6mil powder-free glove
- Ambidextrous fit
- Non-sterile
- Single use
- Textured finger tips for added grip
- 9” long with rolled cut
- FFDCA and USDA compliant
- 100 gloves per box
Technical Specifications
Safety Category
CE
Glove Size
XL
Glove Material
Nitrile
Gender
Unisex
Age Group
Adult
Glove Style
Disposable
Glove Colour
Blue
Product Range
3276 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate