Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMILEDS
Manufacturer Part NoLXML-PD01-0040
Newark Part No.53M8188
Product RangeLUXEON Rebel Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoLXML-PD01-0040
Newark Part No.53M8188
Product RangeLUXEON Rebel Series
Technical Datasheet
COB ColorRed
Color Rendering Index Max-
Wavelength Typ645nm
Power Rating46mW
Luminous Flux @ Test40lm
Forward Current @ Test350mA
Viewing Angle125°
Forward Voltage VF Typ3.6V
Nominal CCT (K)-
COB Length4.61mm
COB Width3.17mm
Opto Case Style1812
Lumens / Watt @ Current Test47lm/W
Light Emitting Surface-
Lens TypePower LED Lens
Lens ShapeDome
Height2.1mm
Product RangeLUXEON Rebel Series
SVHCNo SVHC (16-Jan-2020)
Product Overview
The LXML-PD01-0040 is a red High Brightness LED has leading light output, colour stability, flux density and clear saturated colours. The LUXEON Rebel series emitter has built-in quality, reliability, lumen maintenance and the ease of manufacturing needed to create a superior high quality light. The colour portfolio gives designers an endless pallet of colours to work with, adding interest, dimension and liveliness to all your lighting projects.
- Full colour pallet for a wider spectrum range
- Highest efficacy available for colours allows for lower power consumption
- High flux and leading hot and cold performance for saturated colours
- Fully developed ecosystem for LUXEON Rebel platforms
Applications
LED Lighting, Industrial, Signal Processing
Technical Specifications
COB Color
Red
Wavelength Typ
645nm
Luminous Flux @ Test
40lm
Viewing Angle
125°
Nominal CCT (K)
-
COB Width
3.17mm
Lumens / Watt @ Current Test
47lm/W
Lens Type
Power LED Lens
Height
2.1mm
SVHC
No SVHC (16-Jan-2020)
Color Rendering Index Max
-
Power Rating
46mW
Forward Current @ Test
350mA
Forward Voltage VF Typ
3.6V
COB Length
4.61mm
Opto Case Style
1812
Light Emitting Surface
-
Lens Shape
Dome
Product Range
LUXEON Rebel Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate