Print Page

Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
1+ | $105.030 |
Price for:Each
Minimum: 500
Multiple: 1
$52,515.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMEX
Manufacturer Part NoLDM-6432-P3-BLE4-1
Newark Part No.78AC5395
Technical Datasheet
LED ColorRed, Green, Blue
Forward Voltage5V
Luminous Intensity-
Display Dots x Lines64 x 32
Display Size192mm x 96mm
Peak Wavelength-
Product Range-
MSL-
SVHCNo SVHC (17-Jan-2022)
Product Overview
ezDisplay 64x32 RGB LED Dot Matrix for Indoor use.
- 3mm pitch
- RGB LEDs
- UART interface
- Bluetooth connectivity
- 5V DC supply
Technical Specifications
LED Color
Red, Green, Blue
Luminous Intensity
-
Display Size
192mm x 96mm
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Forward Voltage
5V
Display Dots x Lines
64 x 32
Peak Wavelength
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability