Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG
Manufacturer Part NoMJ-372/4
Newark Part No.23AH4010
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.480 |
| 10+ | $0.480 |
| 25+ | $0.480 |
| 50+ | $0.480 |
| 100+ | $0.480 |
Price for:Each
Minimum: 1
Multiple: 1
$0.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoMJ-372/4
Newark Part No.23AH4010
Technical Datasheet
No. of Contacts4Contacts
GenderJack
Connector MountingCable Mount
Contact TerminationSolder
Contact PlatingSilver Plated Contacts
Connector Body MaterialPVC (Polyvinylchloride) Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MJ-372/4 is a 4-pole Mini DIN Audio/Video Connector, straight version with bend protection and solder terminals. Nylon 66 GF insulating body, PVC housing, silver-plated contacts. The miniature socket is suitable for use with MP-371 miniature plug.
- ≤35N Insertion force
- 5 to 25N Withdrawal force
- ≤5.4mm Cable diameter
- ≤30mΩ Contact resistance
- 1A Current rating
- 100VAC Voltage rating
- 100MΩ Insulation resistance
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Cable Mount
Contact Plating
Silver Plated Contacts
Product Range
-
Gender
Jack
Contact Termination
Solder
Connector Body Material
PVC (Polyvinylchloride) Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate