New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Circular Connectors & Components
                      4. Circular Industrial Connectors
                      Print Page

                      KV 50/6

                      Circular Connector, IP40, KV Series, Cable Mount Plug, 5 Contacts, Solder Socket, Threaded

                      LUMBERG KV 50/6
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLUMBERG
                      Manufacturer Part NoKV 50/6
                      Newark Part No.23AH4004
                      Product RangeKV Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 10 week(s)

                      Notify me when back in stock

                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$10.100
                      10+$9.700
                      25+$9.090
                      50+$8.490
                      100+$7.780
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $10.10
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLUMBERG
                      Manufacturer Part NoKV 50/6
                      Newark Part No.23AH4004
                      Product RangeKV Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeKV Series
                      Circular Connector Shell StyleCable Mount Plug
                      No. of Contacts5Contacts
                      Circular Contact TypeSolder Socket
                      Coupling StyleThreaded
                      Connector Body MaterialBrass Body
                      Connector Body PlatingNickel
                      Contact MaterialBrass
                      Contact PlatingGold
                      SVHCLead

                      Product Overview

                      The KV50/6 is a 5-way straight DIN Socket with CuZn pre-silver-plated/gilded contact bush, threaded joint and solder terminals and 4 to 6mm cable diameter, PA GF body, PC sleeve, pre-nickel-plated CuZn and tinned grounding spring, nickel-plated CuZn housing, nickel-plated CuZn knurled nut and nickel-plated St strain relief and screw. The DIN socket with long kink protection.

                      • 60VAC Voltage rating
                      • 5A Current rating
                      • 10¹²Ω Insulation resistance
                      • ≤5mΩ Contact resistance
                      • Socket according to IEC 60130-9
                      • IP40 Protection rating

                      Technical Specifications

                      Product Range

                      KV Series

                      No. of Contacts

                      5Contacts

                      Coupling Style

                      Threaded

                      Connector Body Plating

                      Nickel

                      Contact Plating

                      Gold

                      Circular Connector Shell Style

                      Cable Mount Plug

                      Circular Contact Type

                      Solder Socket

                      Connector Body Material

                      Brass Body

                      Contact Material

                      Brass

                      SVHC

                      Lead

                      Technical Docs (4)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Alternatives for KV 50/6

                      1 Product Found

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.