New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Office, Computer & Networking Products
                      3. Computer Products
                      4. Keyboard
                      5. Keyboard & Mouse Sets
                      Print Page

                      920-004536

                      Keyboard and Mouse Combo, Wireless, MK270, Desktop, Black

                      LOGITECH 920-004536
                      LOGITECH 920-004536
                      LOGITECH 920-004536
                      LOGITECH 920-004536
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLOGITECH
                      Manufacturer Part No920-004536
                      Newark Part No.20X1145
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      40 In Stock

                      36 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$29.990
                      10+$28.990
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $29.99
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLOGITECH
                      Manufacturer Part No920-004536
                      Newark Part No.20X1145
                      Technical Datasheet

                      Data Sheet

                      Connection MethodWireless
                      Computer ConnectorUSB
                      Keyboard Size-
                      Mouse TypeOptical
                      Keyboard Colour-
                      Ergonomic-
                      Product Range-
                      SVHCLead

                      Product Overview

                      920-004536 is a keyboard and mouse combo. This wireless combo MK270 delivers fast and reliable keyboard and mouse connectivity of up to 10 meters with Logitech Advanced 2.4GHz wireless, even in the busiest environments. The mouse features the Logitech unifying receiver for plug-and-play productivity anywhere and the long battery life reduces support requirements and costs. It provides all-day comfort and smooth and accurate tracking. It offers long-lasting battery life to minimize downtime and the cost and hassle of changing batteries. Auto-sleep and on/off switches reduce power consumption to further extend battery life. It delivers a fast, reliable, and secure connection using 128-bit AES keyboard encryption with virtually no delays or dropouts-even in the busiest wireless environments convenient use anywhere in the office, including a conference room environment.

                      • Advanced 2.4GHz wireless connectivity with 10meter/32-feet range
                      • Unifying receiver and internal storage compartment in mouse
                      • 24-month keyboard and 12-month mouse battery life plus auto-sleep
                      • Keyboard shortcuts, feel-good typing
                      • Contoured mouse design with laser tracking, plug-and-play simplicity
                      • Keyboard dimension is 17.6inch width x 0.9inch height, 5.9inch depth
                      • Mouse dimension is 4.2inch width x 1.6inch height x 2.4inch depth
                      • 3-year limited hardware warranty

                      Contents

                      Keyboard, Mouse, USB receiver, USB range extender, 2 AAA (keyboard) and 2 AA (mouse) batteries, User documentation.

                      Technical Specifications

                      Connection Method

                      Wireless

                      Keyboard Size

                      -

                      Keyboard Colour

                      -

                      Product Range

                      -

                      Computer Connector

                      USB

                      Mouse Type

                      Optical

                      Ergonomic

                      -

                      SVHC

                      Lead

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.