New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Office, Computer & Networking Products
                      3. Computer Products
                      4. Keyboard
                      5. Keyboard & Mouse Sets
                      Print Page

                      920-002555

                      Wireless Wave MK550 Keyboard and Mouse Desktop Combo

                      LOGITECH 920-002555
                      LOGITECH 920-002555
                      LOGITECH 920-002555
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLOGITECH
                      Manufacturer Part No920-002555
                      Newark Part No.80R7722
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerLOGITECH
                      Manufacturer Part No920-002555
                      Newark Part No.80R7722
                      Technical Datasheet

                      Data Sheet

                      Connection MethodWireless
                      Computer Connector-
                      Keyboard SizeStandard
                      Mouse TypeLaser
                      Keyboard ColourBlack
                      Product Range-
                      SVHCLead

                      Product Overview

                      A laser mouse-and-keyboard combo that helps you get more done-in more comfort

                      • Cushy cushion: When you’re not typing, the cushioned palm rest will help make your hands happier
                      • Battery life: Up to three years based on normal operating conditions*
                      • Wave-shaped key frame: Gradual wave-shaped contour, this keyboard supports the actual, varied lengths of your fingers
                      • Meets EIA
                      • 1000dpi laser mouse
                      • One-touch controls: You’ll enjoy fast, easy access to music, video, the Internet, and more with one-touch access controls and programmable F-keys
                      • Unifying receiver supports up to six devices

                      Technical Specifications

                      Connection Method

                      Wireless

                      Keyboard Size

                      Standard

                      Keyboard Colour

                      Black

                      SVHC

                      Lead

                      Computer Connector

                      -

                      Mouse Type

                      Laser

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.