Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOGITECH
Manufacturer Part No910-006197
Newark Part No.95T4089
Your Part Number
Technical Datasheet
21 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.990 |
| 10+ | $49.990 |
Price for:Each
Minimum: 1
Multiple: 1
$59.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
910-006197 is a ERGO M575 business wireless trackball mouse. With science-driven design and easy thumb control, this wireless trackball mouse is engineered to reduce hand movement, providing hours of comfort. The plastic part in ERGO M575 trackball for business include post consumer recycled plastic 50% for graphite and 21% for off-white. It is ideal for people who want reduced wrist and hand movement, people experiencing discomfort, people who want comfort for long hours at the computer, anyone who works on small surfaces.
- Full-size, right-handed mouse, large, easy-to-reach Back and Forward buttons
- Easy thumb control without friction for excellent precision and responsiveness
- Easy navigation between documents or browser tabs
- Super compact footprint ideal for tight workspaces
- 3 customizable buttons, graphite color
- Wireless with 2 ways to connect: Logi Bolt USB receiver, Bluetooth® low energy wireless technology
- Windows® 10, 11 or later, macOS® 10.14 or later, Linux®5, Chrome OS™5 - logi Bolt USB receiver
- 10m wireless range, 10 million clicks service life
- 2-year hardware limited warranty, product dimension is (H x W x D) 134 × 100 × 48mm
- Operating temperature range from 0 to 40°C
Technical Specifications
Connection Method
Wireless
Mouse Type
Trackball
Mouse Colour
Black
SVHC
Lead
Computer Connector
USB
Mouse Size
-
Product Range
-
Technical Docs (1)
Alternatives for 910-006197
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate