Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No29324
Newark Part No.99B0006
Also Known As079340293243
Your Part Number
Technical Datasheet
27 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $23.380 |
Price for:Each
Minimum: 1
Multiple: 1
$23.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOCTITE
Manufacturer Part No29324
Newark Part No.99B0006
Also Known As079340293243
Technical Datasheet
Adhesive TypeEpoxy
Adhesive ColourYellow
CureRoom Temperature
Tensile Strength46MPa
Dispensing MethodCartridge
Volume50ml
Weight-
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 29324 is a flowable industrial grade Epoxy Potting Compound with extended work life. Once mixed, the two-part epoxy cures at room temperature to form a rigid, black encapsulant that is non-corrosive to metallic components on PC boards and electronic assemblies. The fully cured epoxy provides excellent environmental and chemical resistance and acts as an electrical insulator. It is designed for bonding, potting and encapsulating electrical components which are sensitive to corrosion. Used in electronic applications, for component attachment to boards, housing assembly and potting.
Technical Specifications
Adhesive Type
Epoxy
Cure
Room Temperature
Dispensing Method
Cartridge
Weight
-
SVHC
No SVHC (25-Jun-2020)
Adhesive Colour
Yellow
Tensile Strength
46MPa
Volume
50ml
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
Product traceability