Print Page
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $67.340 |
Price for:Each
Minimum: 1
Multiple: 1
$67.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOCTITE
Manufacturer Part No266, 50ML
Newark Part No.80AH4289
Product Range266
Technical Datasheet
Adhesive TypeAcrylic
StrengthHigh Strength
ViscosityHigh Viscosity
Adhesive ColourRed / Orange
Dispensing MethodBottle
Volume50ml
Weight-
Product Range266
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Adhesive Type
Acrylic
Viscosity
High Viscosity
Dispensing Method
Bottle
Weight
-
SVHC
No SVHC (25-Jun-2020)
Strength
High Strength
Adhesive Colour
Red / Orange
Volume
50ml
Product Range
266
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate