Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.040 |
Product Information
Product Overview
The 24205 is a 0.5ml Acrylic Adhesive Bottle designed for the locking and sealing of threaded fasteners which require normal disassembly with standard hand tools. The product cures when confined in the absence of air between close fitting metal surfaces and prevents loosening and leakage from shock and vibration. Suitable for uses on less active substrates such as plated surfaces, where disassembly with hand tools is required for servicing. The thixotropic nature of LOCTITE® 242® reduces the migration of liquid product after application to the substrate. It is in liquid state, blue color with mild odor and slight soluble in water.
- <5mm hg Vapor pressure
- >149°C Boiling point
- 1.1 Specific gravity
Applications
Industrial, Maintenance & Repair
Technical Specifications
Threadlocking
Medium Viscosity
Bottle
-
No SVHC (25-Jun-2020)
Medium Strength
Blue
0.5ml
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate