Print Page
81 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.720 |
Price for:Each
Minimum: 1
Multiple: 1
$7.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOCTITE
Manufacturer Part No2400, 5ML
Newark Part No.80AH4286
Product Range2400
Technical Datasheet
Adhesive TypeAcrylic
StrengthMedium Strength
ViscosityMedium Viscosity
Adhesive ColourBlue
Dispensing MethodBottle
Volume5ml
Weight-
Product Range2400
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Adhesive Type
Acrylic
Viscosity
Medium Viscosity
Dispensing Method
Bottle
Weight
-
SVHC
No SVHC (25-Jun-2020)
Strength
Medium Strength
Adhesive Colour
Blue
Volume
5ml
Product Range
2400
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate