Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSP6150-01HTG
Newark Part No.27AK1572
Product RangeSP6150 SPA Series
Technical Datasheet
1,698 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price | Promotional price |
---|---|---|
1+ | $0.514 | $0.094 |
25+ | $0.421 | $0.094 |
100+ | $0.297 | $0.094 |
250+ | $0.264 | $0.094 |
500+ | $0.231 | $0.094 |
1000+ | $0.182 | $0.094 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP6150-01HTG
Newark Part No.27AK1572
Product RangeSP6150 SPA Series
Technical Datasheet
EMI Filter TypeEMI Filter with ESD Protection
No. of Data Lines1 Data Lines
Filter CircuitC-R-C Pi Filter
Filter Case StyleSOT-23
No. of Pins3Pins
Product RangeSP6150 SPA Series
SVHCTo Be Advised
Technical Specifications
EMI Filter Type
EMI Filter with ESD Protection
Filter Circuit
C-R-C Pi Filter
No. of Pins
3Pins
SVHC
To Be Advised
No. of Data Lines
1 Data Lines
Filter Case Style
SOT-23
Product Range
SP6150 SPA Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability