Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoKLKR015.T
Newark Part No.02B8081
Product RangePOWR-GARD KLKR Series
Your Part Number
Technical Datasheet
64 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.000 |
| 5+ | $23.230 |
| 10+ | $21.420 |
| 25+ | $18.890 |
| 100+ | $16.360 |
| 500+ | $13.820 |
Price for:Each
Minimum: 1
Multiple: 1
$28.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoKLKR015.T
Newark Part No.02B8081
Product RangePOWR-GARD KLKR Series
Technical Datasheet
Product RangePOWR-GARD KLKR Series
Fuse Current15A
Voltage Rating VAC600V
Voltage Rating VDC300V
Fuse Size Metric10.3mm x 38.1mm
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicFast Acting
SVHCTo Be Advised
Product Overview
KLKR015.T is a KLKR series Class CC fuse. It is a fast-acting fuse intended for general purpose branch circuit protection. Their compact size, fast-acting overload response, and highly current limiting design make them ideal for use in OEM equipment and control panels.
- 15A current rating
- 600V AC/300V DC voltage rating
- 200kA at 600V AC interrupting rating
- Melamine body, nickel-plated bronze caps
- Meets UL and CSA standards
- High current limiting reduces damage from heating and magnetic effects during short-circuit events
Technical Specifications
Product Range
POWR-GARD KLKR Series
Voltage Rating VAC
600V
Fuse Size Metric
10.3mm x 38.1mm
Blow Characteristic
Fast Acting
Fuse Current
15A
Voltage Rating VDC
300V
Fuse Size Imperial
13/32" x 1-1/2"
SVHC
To Be Advised
Technical Docs (2)
Alternatives for KLKR015.T
4 Products Found
Associated Products
3 Products Found