Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoFLNR030.T
Newark Part No.81F2185
Product RangePOWR-GARD FLNR Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 10+ | $9.810 |
| 25+ | $8.500 |
| 50+ | $7.890 |
| 100+ | $6.950 |
| 250+ | $6.620 |
| 500+ | $6.150 |
Price for:Each
Minimum: 10
Multiple: 1
$98.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoFLNR030.T
Newark Part No.81F2185
Product RangePOWR-GARD FLNR Series
Technical Datasheet
Product RangePOWR-GARD FLNR Series
Fuse Current30A
Voltage Rating VAC250V
Voltage Rating VDC125V
Fuse Size Metric14.3mm x 50.8mm
Fuse Size Imperial9/16" x 2"
Blow CharacteristicTime Delay
SVHCTo Be Advised
Product Overview
The POWR-GARD FLNR series general purpose dual-element Time Delay Fuse provides excellent protection for all types of circuits especially those containing motors.
- Reliable interruption of all overcurrent up to 200000A
- Faster acting short-circuit protection than any non-current-limiting mechanical protective device
- Accurate and reliable
- Reduced damage to equipment caused by heating and magnetic forces of short-circuits
- Equipment runs cooler with low-resistance dual-element fuses
Applications
Safety, Power Management, Motor Drive & Control, Industrial
Technical Specifications
Product Range
POWR-GARD FLNR Series
Voltage Rating VAC
250V
Fuse Size Metric
14.3mm x 50.8mm
Blow Characteristic
Time Delay
Fuse Current
30A
Voltage Rating VDC
125V
Fuse Size Imperial
9/16" x 2"
SVHC
To Be Advised
Technical Docs (3)
Alternatives for FLNR030.T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate