Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoC106M1G
Newark Part No.38K0659
Your Part Number
Technical Datasheet
24,414 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.430 |
| 10+ | $0.969 |
| 25+ | $0.880 |
| 50+ | $0.791 |
| 100+ | $0.702 |
| 500+ | $0.588 |
| 1000+ | $0.551 |
| 2500+ | $0.536 |
Price for:Each
Minimum: 1
Multiple: 1
$1.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoC106M1G
Newark Part No.38K0659
Technical Datasheet
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max200µA
Average On State Current2.55A
On State RMS Current4A
Thyristor Case StyleTO-225AA
No. of Pins3Pins
Peak Non Repetitive Surge Current20A
Holding Current Max3mA
Gate Trigger Voltage Max1V
Operating Temperature Max110°C
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Peak Repetitive Off State Voltage
600V
Average On State Current
2.55A
Thyristor Case Style
TO-225AA
Peak Non Repetitive Surge Current
20A
Gate Trigger Voltage Max
1V
Thyristor Mounting
Through Hole
MSL
-
Gate Trigger Current Max
200µA
On State RMS Current
4A
No. of Pins
3Pins
Holding Current Max
3mA
Operating Temperature Max
110°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability