New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Inspection
                      5. Magnifiers
                      Print Page

                      LC1769USB

                      Magnifier, Headband, Pro LED, 1x to 13x

                      LIGHTCRAFT LC1769USB
                      LIGHTCRAFT LC1769USB
                      LIGHTCRAFT LC1769USB
                      LIGHTCRAFT LC1769USB
                      LIGHTCRAFT LC1769USB
                      LIGHTCRAFT LC1769USB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLIGHTCRAFT
                      Manufacturer Part NoLC1769USB
                      Newark Part No.52AJ5261
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      44 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$75.310
                      5+$67.860
                      10+$66.540
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $75.31
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLIGHTCRAFT
                      Manufacturer Part NoLC1769USB
                      Newark Part No.52AJ5261
                      Technical Datasheet

                      Data Sheet

                      Magnifier TypeHeadband Magnifier
                      Arm Length-
                      For Use WithPrecision Tasks & Detail Work
                      Magnification1x to 13x
                      Product Range-
                      Plug Type-
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      LC1769USB is a Lightcraft professional LED headband magnifier with Bi-plate magnification and loupe. It is versatile headband magnifier ideal for precision tasks and detail work. The three lenses can be used in different combinations to give a range of 1.0- 13.0x magnification. It features built-in LED spotlight for further accuracy. It offers a great value range of fluorescent and LED daylight magnifier lamps. The range includes, table lamps, long reach and task lamps, headband magnifiers and lightboxes. The fluorescent daylight tubes allow user to view colors accurately anytime day or night, as well as the smaller detail on objects. The tubes provide a consistent shadow-free light source, are energy saving and have low heat emission which means that user can work for longer and in comfort. It will give user hours of natural energy efficient light, long reach and the option of extra magnification.

                      • 5 lenses with bi-plate magnification and fixed front lens
                      • 15 levels of magnification between 1.0x and 13.0x
                      • Focal lengths from 1.5 to 14inch
                      • Comfortable cushioned headband with lightweight visor
                      • Adjustable and removable LED spotlight with two brightness levels
                      • Built-in rechargeable battery

                      Technical Specifications

                      Magnifier Type

                      Headband Magnifier

                      For Use With

                      Precision Tasks & Detail Work

                      Product Range

                      -

                      SVHC

                      No SVHC (17-Jan-2022)

                      Arm Length

                      -

                      Magnification

                      1x to 13x

                      Plug Type

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.