Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoSS28B2031
Newark Part No.02M1864
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $16.940 |
| 25+ | $16.150 |
Price for:Each
Minimum: 20
Multiple: 1
$338.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoSS28B2031
Newark Part No.02M1864
Technical Datasheet
Cable Diameter5.8mm
Frequency Min-
Frequency Max-
Impedance200ohm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Diameter
5.8mm
Frequency Max
-
Product Range
-
Frequency Min
-
Impedance
200ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate