Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoSMS-456F
Newark Part No.93Y2621
Product RangeTwo-Piece SMS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
100+ | $1.580 |
500+ | $1.470 |
1000+ | $1.380 |
Price for:Each
Minimum: 280
Multiple: 280
$442.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoSMS-456F
Newark Part No.93Y2621
Product RangeTwo-Piece SMS Series
Technical Datasheet
Shielding TypeEMI Shielding
Product RangeTwo-Piece SMS Series
Gasket MaterialTin Plated Steel
Length21.21mm
Width39.19mm
Depth7.26mm
Attenuation-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
EMI Shielding
Gasket Material
Tin Plated Steel
Width
39.19mm
Attenuation
-
Product Range
Two-Piece SMS Series
Length
21.21mm
Depth
7.26mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate