Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoSMS-206C
Newark Part No.42AH0915
Product RangeTwo-Piece SMS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.360 |
| 2500+ | $0.329 |
Price for:Each
Minimum: 1200
Multiple: 600
$432.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoSMS-206C
Newark Part No.42AH0915
Product RangeTwo-Piece SMS Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Length37.38mm
Product Length37.38mm
Product Width34.24mm
Width34.24mm
Depth2.01mm
Product Depth2.01mm
Attenuation-
Product RangeTwo-Piece SMS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Length
37.38mm
Product Width
34.24mm
Depth
2.01mm
Attenuation
-
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Tin Plated Steel
Product Length
37.38mm
Width
34.24mm
Product Depth
2.01mm
Product Range
Two-Piece SMS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate