Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoSMS-101
Newark Part No.42AH0899
Product RangeOne-Piece SMS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.827 |
| 2500+ | $0.740 |
Price for:Each
Minimum: 1000
Multiple: 1000
$827.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoSMS-101
Newark Part No.42AH0899
Product RangeOne-Piece SMS Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Product Length13.665mm
Length13.665mm
Product Width12.7mm
Width12.7mm
Depth2.54mm
Product Depth2.54mm
Attenuation-
Product RangeOne-Piece SMS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
13.665mm
Product Width
12.7mm
Depth
2.54mm
Attenuation
-
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Tin Plated Steel
Length
13.665mm
Width
12.7mm
Product Depth
2.54mm
Product Range
One-Piece SMS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate