Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part No84-CBSA-1.0X1.5X0.8
Newark Part No.42AH0961
Product Range80 CBS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 10+ | $23.440 |
| 25+ | $21.070 |
| 50+ | $19.260 |
| 100+ | $18.840 |
| 250+ | $18.280 |
Price for:Each
Minimum: 20
Multiple: 20
$468.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part No84-CBSA-1.0X1.5X0.8
Newark Part No.42AH0961
Product Range80 CBS Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Product Length38.1mm
Length38.1mm
Width25.4mm
Product Width25.4mm
Product Depth20.32mm
Depth20.32mm
Product Range80 CBS Series
Attenuation-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
38.1mm
Width
25.4mm
Product Depth
20.32mm
Product Range
80 CBS Series
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Tin Plated Steel
Length
38.1mm
Product Width
25.4mm
Depth
20.32mm
Attenuation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate