Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part No54-CBSA-1.0X1.0X0.5
Newark Part No.42AH0957
Product Range50 CBS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
10+ | $23.200 |
25+ | $20.860 |
50+ | $19.060 |
100+ | $18.650 |
250+ | $18.100 |
Price for:Each
Minimum: 20
Multiple: 20
$464.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part No54-CBSA-1.0X1.0X0.5
Newark Part No.42AH0957
Product Range50 CBS Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Length25.4mm
Product Length25.4mm
Width25.4mm
Product Width25.4mm
Depth12.7mm
Product Depth12.7mm
Attenuation-
Product Range50 CBS Series
Technical Specifications
Shielding Type
EMI Shielding
Length
25.4mm
Width
25.4mm
Depth
12.7mm
Attenuation
-
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Tin Plated Steel
Product Length
25.4mm
Product Width
25.4mm
Product Depth
12.7mm
Product Range
50 CBS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate