New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. FPGA / CPLD
                      4. Embedded Development Kits - FPGA / CPLD
                      Print Page

                      LIFCL-PCIEB-EVN

                      Evaluation Kit, LIFCL-40-8BG400C/ES2, CrossLink-NX, FPGA, PCIe Bridge

                      LATTICE SEMICONDUCTOR LIFCL-PCIEB-EVN
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLATTICE SEMICONDUCTOR
                      Manufacturer Part NoLIFCL-PCIEB-EVN
                      Newark Part No.55AJ9691
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)

                      Notify me when back in stock

                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$989.220
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $989.22
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLATTICE SEMICONDUCTOR
                      Manufacturer Part NoLIFCL-PCIEB-EVN
                      Newark Part No.55AJ9691
                      Silicon ManufacturerLattice Semiconductor
                      No. of Bits-
                      Silicon Family NameCrossLink-NX
                      Core ArchitectureFPGA
                      Core Sub-Architecture-
                      Silicon Core NumberLIFCL-40-8BG400C/ES2
                      Kit ContentsBridge Brd LIFCL-40-8BG400C/ES2 w/Demo, Pwr/Plug Adapter, USB/Enet Cable, Bracket, Manual w/Software
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      LIFCL-PCIEB-EVN is a CrossLink-NX PCIe bridge board designed as a connectivity development platform to enable rapid bridging of multiple I/O standards to PCIe. Supporting a wide range of interface combinations—such as MIPI, SGMII, RGMII, USB3, and GPIO/I²C/MDIO—to PCIe, the board facilitates both endpoint and root port PCIe configurations. It features essential components for embedded development including DDR3, Ethernet, UART, ADC, and SPI Flash, making it ideal for prototyping and system integration. This board is especially useful for engineers developing proof-of-concept designs, with downloadable demos and reference designs for PCIe, SGMII, DDR3, soft error correction (SEC), and D-PHY-based camera/display interfaces available from the Lattice Solutions page to accelerate development timelines.

                      • Features Lattice CrossLink-NX FPGA (LIFCL-40-9BG400C)
                      • Supports PCIe Gen2 with both Endpoint and Root Port configurations
                      • Integrated MIPI CSI-2 camera interface for imaging applications
                      • Includes SFP port supporting SGMII for high-speed networking
                      • Equipped with 1 Gbit DDR3 onboard memory for efficient data handling
                      • 512Mbit SPI flash with quad read feature for fast access and configuration
                      • Multiple reference clock sources, 3-digit 7-segment display, and 5-position DIP switch
                      • Compatible with Lattice Radiant® software for programming and development

                      Contents

                      CrossLink-NX PCIe bridge board pre-loaded with the demo design, 12V AC/DC power adapter and international plug adapters, Cables(USB-B (mini) cable for programming FPGA through a PC, USB 3.0 cable for USB 3.0 controller programming, Ethernet cable for RGMII testing), PCIe bracket, Quick start guide with Lattice Radiant software download information.

                      Technical Specifications

                      Silicon Manufacturer

                      Lattice Semiconductor

                      Silicon Family Name

                      CrossLink-NX

                      Core Sub-Architecture

                      -

                      Kit Contents

                      Bridge Brd LIFCL-40-8BG400C/ES2 w/Demo, Pwr/Plug Adapter, USB/Enet Cable, Bracket, Manual w/Software

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Bits

                      -

                      Core Architecture

                      FPGA

                      Silicon Core Number

                      LIFCL-40-8BG400C/ES2

                      Product Range

                      -

                      Technical Docs (1)

                      User Manual EN

                      Legislation and Environmental

                      US ECCN:4A994I
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.