Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoWT-304-ANSI X 100M
Newark Part No.73AC8297
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.410 |
| 2+ | $34.310 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
$35.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoWT-304-ANSI X 100M
Newark Part No.73AC8297
Technical Datasheet
Thermocouple Wire TypeT
Length - Imperial328ft
Length - Metric100m
No. of Max Strands x Strand Size1 x 0.2mm
Wire Gauge-
Conductor Area CSA0.032mm²
Conductor TypeStranded
Color Code StandardANSI
InsulationPFA (Perfluoroalkoxy)
Operating Temperature Min-75°C
Operating Temperature Max260°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
WT-304-ANSI X 100M is an ANSI Type T PFA insulated twin twisted pair thermocouple cable/wire. It has PFA PTFE twin twisted pair for extending or making simple thermocouples. PFA PTFE has a good mechanical strength and flexibility, resistant to oils, acids and other adverse fluids, gasses, steam and pressure.
- Good mechanical strength and flexibility
- Single pair of PFA insulated conductors twisted together
- 1/0.2mm strand size, class 1 tolerance
- 100m (328.1ft) length
- Conductor cross section is 0.032mm²
- Blue (+color), red (-color)
- 16.2ohms per combined meter loop resistance
- Temperature range from -75°C to +260°C
- Copper (+conductor), constantan (-conductor)
- Meets color code (cores and jacket) to ANSI MC96.1
Technical Specifications
Thermocouple Wire Type
T
Length - Metric
100m
Wire Gauge
-
Conductor Type
Stranded
Insulation
PFA (Perfluoroalkoxy)
Operating Temperature Max
260°C
SVHC
No SVHC (25-Jun-2025)
Length - Imperial
328ft
No. of Max Strands x Strand Size
1 x 0.2mm
Conductor Area CSA
0.032mm²
Color Code Standard
ANSI
Operating Temperature Min
-75°C
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate