Print Page
Image is for illustrative purposes only. Please refer to product description.
32 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $46.280 |
Price for:Each
Minimum: 1
Multiple: 1
$46.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoUSP2DB9FB
Newark Part No.90M2000
Technical Datasheet
Connector TypeD Sub Adapter
No. of Ports2Ports
LAN Category-
Rack U Height-
Product Range-
SVHCTo Be Advised
Product Overview
The USP2DB9FB is an universal Sub-panel with 2 DB9 Feed-through Adapter offers an easy way to configure a customized rack panel with various connectors. The steel sub-panels feature either two DB9 female couplers or two HDB15 video couplers and are in a black finish. It has four 6-32 screws for quick installation into universal frame.
- Universal sub-panel with two DB9 female couplers
- Steel panel provides durability
Applications
Computers & Computer Peripherals, Communications & Networking, Imaging, Video & Vision, Industrial
Technical Specifications
Connector Type
D Sub Adapter
LAN Category
-
Product Range
-
No. of Ports
2Ports
Rack U Height
-
SVHC
To Be Advised
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability