Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoUPMB5-2M
Newark Part No.80R9304
Your Part Number
Technical Datasheet
66 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $22.260 |
Price for:Each
Minimum: 1
Multiple: 1
$22.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoUPMB5-2M
Newark Part No.80R9304
Technical Datasheet
Connector Type AWire to Board 5 Position Receptacle
Connector Type BUSB A Panel Mount Receptacle
Cable Length - Imperial6.5ft
Cable Length - Metric2m
Jacket ColorGray
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
Wire to Board 5 Position Receptacle
Cable Length - Imperial
6.5ft
Jacket Color
Gray
SVHC
To Be Advised
Connector Type B
USB A Panel Mount Receptacle
Cable Length - Metric
2m
Product Range
-
Technical Docs (2)
Alternatives for UPMB5-2M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate