Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTRD628AP-BLU-3
Newark Part No.38AH5083
Product RangeTRD628AP-BLU Series
Technical Datasheet
77 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $48.550 |
Price for:Each
Minimum: 1
Multiple: 1
$48.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD628AP-BLU-3
Newark Part No.38AH5083
Product RangeTRD628AP-BLU Series
Technical Datasheet
LAN CategoryCat6a
Cable ConstructionFUTP (Foiled Unshielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorBlue
Cable Length - Metric910mm
Cable Length - Imperial3ft
Product RangeTRD628AP-BLU Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat6a
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
910mm
Product Range
TRD628AP-BLU Series
Cable Construction
FUTP (Foiled Unshielded Twisted Pair)
Jacket Color
Blue
Cable Length - Imperial
3ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability