New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. Infrared Temperature Sensors
                      Print Page

                      SRTH600-400A-2708

                      Infrared Temperature Sensor, 0 °C to 800 °C, M18 x 1mm Pitch, 24 VDC, 4mA to 20mA Analog Output

                      L-COM SRTH600-400A-2708
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerL-COM
                      Manufacturer Part NoSRTH600-400A-2708
                      Newark Part No.52AK1391
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      8 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 9pm EST Standard Shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$465.120
                      5+$434.480
                      10+$409.420
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $465.12
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerL-COM
                      Manufacturer Part NoSRTH600-400A-2708
                      Newark Part No.52AK1391
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage24VDC
                      Sensing Temperature Min0°C
                      Sensing Temperature Max800°C
                      Response Time300ms
                      Operating Temperature Min0°C
                      Operating Temperature Max60°C
                      Analogue Outputs4mA to 20mA
                      Digital Outputs-
                      Mounting ThreadM18 x 1mm Pitch
                      Field of View (FOV)-
                      EmissivityFixed 0.95
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      SRTH600-400A-2708 is a SRTH600-400A series infrared temperature sensor. It allows for fast, continuous temperature measurement without contacting the measured object. This featuring a 32-bit CPU and optimized lens for a more uniform beam, accurate temperature measurement is achieved in milliseconds. Encapsulated in a 304 stainless steel housing, this rugged sensor is well suited for use in automation and other industrial applications where contactless temperature sensing is needed. Application includes power equipment, metallurgy, construction industry, chemical production, automation systems, petrochemical industry, textile industry, food processing.

                      • Simple installation, IP65 ingress protection, fast response, high accuracy, long-term stability
                      • 0°C to 800°C sensing temperature range
                      • Bracket, fastened by M18 locking nuts mounting
                      • Flying leads electric connector, infrared sensing element
                      • 0.95 emissivity, 20 optical distance ratio
                      • 4 to 20mA output signal range, 3m cable length, 10 to 95% humidity range
                      • ±2% typical accuracy (temperature)
                      • Spectral range from 8 to 14um, power supply voltage range from 10 to 30VDC
                      • 300msec maximum response, stainless steel 304 casing, PVC cable material
                      • Operating temperature range from 0 to 60°C

                      Technical Specifications

                      Supply Voltage

                      24VDC

                      Sensing Temperature Max

                      800°C

                      Operating Temperature Min

                      0°C

                      Analogue Outputs

                      4mA to 20mA

                      Mounting Thread

                      M18 x 1mm Pitch

                      Emissivity

                      Fixed 0.95

                      SVHC

                      To Be Advised

                      Sensing Temperature Min

                      0°C

                      Response Time

                      300ms

                      Operating Temperature Max

                      60°C

                      Digital Outputs

                      -

                      Field of View (FOV)

                      -

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.