Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCCA30201-FT1.5
Newark Part No.84AH2719
Product RangeLCCA30201 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $47.720 |
Price for:Each
Minimum: 1
Multiple: 1
$47.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30201-FT1.5
Newark Part No.84AH2719
Product RangeLCCA30201 Series
Technical Datasheet
Cable Length - Imperial1.5ft
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric457.2mm
Coaxial Cable TypeLMR-400-DB
Connector Type ABNC Plug
Connector Type BBNC Plug
Impedance50ohm
Jacket ColorBlack
Product RangeLCCA30201 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
1.5ft
Cable Length - Metric
457.2mm
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
LCCA30201 Series
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
LMR-400-DB
Connector Type B
BNC Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LCCA30201-FT1.5
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate