Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCCA30048-FT3
Newark Part No.68AH3585
Product RangeLCCA30048 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $426.600 |
Price for:Each
Minimum: 1
Multiple: 1
$426.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30048-FT3
Newark Part No.68AH3585
Product RangeLCCA30048 Series
Technical Datasheet
Connector to ConnectorTNC Plug to N-Type Jack
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Coaxial Cable TypeLL335i
Connector Type ATNC Plug
Connector Type BN Type Jack
Impedance50ohm
Jacket ColorGreen
Product RangeLCCA30048 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
TNC Plug to N-Type Jack
Cable Length - Metric
914.4mm
Connector Type A
TNC Plug
Impedance
50ohm
Product Range
LCCA30048 Series
Cable Length - Imperial
3ft
Coaxial Cable Type
LL335i
Connector Type B
N Type Jack
Jacket Color
Green
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate