Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoECF504-SC3
Newark Part No.89M9506
Your Part Number
Technical Datasheet
108 In Stock
4 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.590 |
Price for:Each
Minimum: 1
Multiple: 1
$25.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoECF504-SC3
Newark Part No.89M9506
Technical Datasheet
In Line Connector ARJ45
Connector TypeAdapter, In-Line
Connector Type ARJ45
In Line Connector BRJ45
Connector Type BRJ45
Product Range-
Convert From GenderReceptacle
Convert From Positions8Positions
Convert To GenderReceptacle
Convert To Positions8Positions
SVHCTo Be Advised
Product Overview
The ECF504-SC3 is a CAT-3 RJ45 (8 x 8) Shielded Premium Panel-mounted Modular Coupler Kit, ECF series unique coupler kit allows panel mounting in virtually any panel thickness. A solid die-cast metal mounting frame provides secure mounting and reliable grounding.
- RJ45 coupler is EIA/TIA 568A/B compliant ensuring compatibility and reliability
- Category-3 performance ratings facilitate high-speed data communication
- RJ45 Female connectors and straight through wiring for network system compatibility
- Fully stamped shielding offers isolation from EMI/RFI
Applications
Communications & Networking
Contents
Snap-in coupler, Mounting frame and Two 4-40 machine screws.
Technical Specifications
In Line Connector A
RJ45
Connector Type A
RJ45
Connector Type B
RJ45
Convert From Gender
Receptacle
Convert To Gender
Receptacle
SVHC
To Be Advised
Connector Type
Adapter, In-Line
In Line Connector B
RJ45
Product Range
-
Convert From Positions
8Positions
Convert To Positions
8Positions
Alternatives for ECF504-SC3
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability