2. Circuit Protection
                                                                                                  3. Surge Protectors
                                                                                                  4. Coaxial Surge Protectors
                                                                                                  Print Page

                                                                                                  AL6-NFNFBW-9

                                                                                                  Coaxial Surge Protector, Coaxial, 50 ohm, Panel / Chassis, 1 Pole

                                                                                                  L-COM
                                                                                                  L-COM AL6-NFNFBW-9
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerL-COM
                                                                                                  Manufacturer Part NoAL6-NFNFBW-9
                                                                                                  Newark Part No.47T1289
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1,562 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$115.970
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $115.97
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  L-COM
                                                                                                  ManufacturerL-COM
                                                                                                  Manufacturer Part NoAL6-NFNFBW-9
                                                                                                  Newark Part No.47T1289
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Peak Surge Current-
                                                                                                  Suppressor TypeCoaxial
                                                                                                  Impedance50ohm
                                                                                                  Suppressor MountingPanel / Chassis
                                                                                                  Product Range-
                                                                                                  No. of Poles1 Pole
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The AL6 series very high-performance Lightning Surge Protector Gas Discharge Tube suppressor is bulkhead N-Female connector with a rubber O-ring seal for mounting through an enclosure wall or using the optional stainless steel mounting bracket. Due to its superior RF performance this unit is ideal for IEEE 802.11a and other 5.2 - 5.8GHz ISM and UNII applications, as well as 3.5GHz applications. It is suitable for applications where DC is carried through the coaxial cable such as remote amplifiers and LNA's. A ground lug and terminal is provided directly on the lightning protector housing, which provides superior grounding.

                                                                                                  • Reliable performance from DC to 6GHz
                                                                                                  • High Quality Construction
                                                                                                  • Easily Replaced Gas Tube Element
                                                                                                  • Multi-strike capability
                                                                                                  • Bidirectional protection
                                                                                                  • Fast response time
                                                                                                  • Protector will pass DC

                                                                                                  Applications

                                                                                                  Wireless, Communications & Networking, Security, Safety, Power Management, Industrial, Imaging, Video & Vision, RF Communications, Portable Devices, Fibre Optics

                                                                                                  Technical Specifications

                                                                                                  Peak Surge Current

                                                                                                  -

                                                                                                  Impedance

                                                                                                  50ohm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Suppressor Type

                                                                                                  Coaxial

                                                                                                  Suppressor Mounting

                                                                                                  Panel / Chassis

                                                                                                  No. of Poles

                                                                                                  1 Pole

                                                                                                  Technical Docs (3)

                                                                                                  Drawing EN

                                                                                                  Technical Data Sheet EN

                                                                                                  CAD Multiple Formats EN