Print Page
JETNET 5208GP-2F
Switch, 8 Ports, Industrial, Managed PoE Fast Ethernet, DIN Rail, RJ45 x 6, SFP x 2
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEIJER ELECTRONICS
Manufacturer Part NoJETNET 5208GP-2F
Newark Part No.26AK5189
Product RangeJetNet 5208GP-2F Series
Your Part Number
Technical Datasheet
27 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $886.050 | $198.000 |
| 5+ | $855.790 | $198.000 |
| 10+ | $814.080 | $198.000 |
| 25+ | $772.260 | $198.000 |
| 50+ | $664.210 | $198.000 |
Price for:Each
Minimum: 1
Multiple: 1
$198.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEIJER ELECTRONICS
Manufacturer Part NoJETNET 5208GP-2F
Newark Part No.26AK5189
Product RangeJetNet 5208GP-2F Series
Technical Datasheet
No. of Ports8Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeManaged PoE Fast Ethernet
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 6, SFP x 2
Network Speeds10Mbps, 100Mbps, 1Gbps
Input Voltage TypeVDC
Product RangeJetNet 5208GP-2F Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
No. of Ports
8Ports
Ethernet Switch Type
Managed PoE Fast Ethernet
Port Types
RJ45 x 6, SFP x 2
Input Voltage Type
VDC
SVHC
No SVHC (25-Jun-2020)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Network Speeds
10Mbps, 100Mbps, 1Gbps
Product Range
JetNet 5208GP-2F Series
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate