Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No608-6
Newark Part No.02M5724
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $12.100 |
Price for:Each
Minimum: 1
Multiple: 1
$12.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No608-6
Newark Part No.02M5724
Technical Datasheet
Tip Size3.2mm
Blade Length152mm
Overall Length222mm
Product Range-
SVHCTo Be Advised
Product Overview
Precision formed tip provides an exact fit for small screw applications
- Cushion-Grip handle for greater torque and comfort
- Premium chrome-plated for smooth feel and corrosion resistance
- Internal flanges inside handle provide solid, twist-resistant blade anchor
- Special heat-treated shafts
- Meets or exceeds applicable ASME / ANSI specifications
- Tip-Ident® quickly identifies the screwdriver type and tip orientation
Applications
Maintenance & Repair
Technical Specifications
Tip Size
3.2mm
Overall Length
222mm
SVHC
To Be Advised
Blade Length
152mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate