Print Page

Image is for illustrative purposes only. Please refer to product description.
419 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.470 |
10+ | $1.640 |
120+ | $1.570 |
520+ | $1.490 |
1000+ | $1.260 |
Price for:Each
Minimum: 5
Multiple: 5
$12.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoSC56-11GWA
Newark Part No.20M6735
Technical Datasheet
LED ColorGreen
Forward Current If20mA
Forward Voltage2.2V
Luminous Intensity10.5mcd
No. of Digits / Alpha1
Character Size14.22mm
Common ConnectionCommon Cathode
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SC56-11GWA is a 14.2mm green Single-digit Numeric Display with white diffused lens. The green source device is made with gallium phosphide. It has low current operation. It easily mounts on PC boards or sockets.
- Excellent character appearance
- Mechanically rugged
- Grey face, white segment
Applications
Industrial
Technical Specifications
LED Color
Green
Forward Voltage
2.2V
No. of Digits / Alpha
1
Common Connection
Common Cathode
SVHC
No SVHC (23-Jan-2024)
Forward Current If
20mA
Luminous Intensity
10.5mcd
Character Size
14.22mm
Product Range
-
Technical Docs (2)
Alternatives for SC56-11GWA
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate