New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Optoelectronics & Displays
                      3. Displays
                      4. LED Displays
                      5. 7 Segment LED Displays
                      Print Page

                      SC56-11EWA

                      7 Segment LED Display, Mechanically Rugged, Red, 20 mA, 2 V, 6.4 mcd, 1, 14.22 mm

                      KINGBRIGHT SC56-11EWA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKINGBRIGHT
                      Manufacturer Part NoSC56-11EWA
                      Newark Part No.26M2948
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,070 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$2.240
                      10+$1.490
                      120+$1.430
                      520+$1.360
                      1000+$1.150
                      Price for:Each
                      Minimum: 5
                      Multiple: 5
                      $11.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKINGBRIGHT
                      Manufacturer Part NoSC56-11EWA
                      Newark Part No.26M2948
                      Technical Datasheet

                      Data Sheet

                      LED ColorRed
                      Forward Current If20mA
                      Forward Voltage2V
                      Luminous Intensity6.4mcd
                      No. of Digits / Alpha1
                      Character Size14.22mm
                      Common ConnectionCommon Cathode
                      Product Range-
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The SC56-11EWA from Kingbright is a through hole, common cathode seven segment LED display with right hand decimal. The high efficiency red LED source colour is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode. This is a low current LED with rugged, excellent character appearance and easy mounting on PCB or sockets.

                      • Character size of 14.2mm
                      • Forward voltage of 2V for red
                      • Forward current of 20mA
                      • Dominant wavelength of 625nm
                      • Peak wavelength of 627nm
                      • Luminous intensity of 6400mcd
                      • White diffused lens type

                      Applications

                      LED Lighting, Portable Devices, Industrial, Consumer Electronics

                      Technical Specifications

                      LED Color

                      Red

                      Forward Voltage

                      2V

                      No. of Digits / Alpha

                      1

                      Common Connection

                      Common Cathode

                      SVHC

                      No SVHC (23-Jan-2024)

                      Forward Current If

                      20mA

                      Luminous Intensity

                      6.4mcd

                      Character Size

                      14.22mm

                      Product Range

                      -

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternatives for SC56-11EWA

                      1 Product Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.