Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoSC36-11EWA
Newark Part No.88W0752
Your Part Number
Technical Datasheet
15 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.540 |
| 10+ | $1.650 |
| 108+ | $1.560 |
| 504+ | $1.470 |
| 1008+ | $1.320 |
| 2520+ | $1.220 |
Price for:Each
Minimum: 1
Multiple: 1
$2.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoSC36-11EWA
Newark Part No.88W0752
Technical Datasheet
LED ColorRed
Forward Current If20mA
Forward Voltage2V
Luminous Intensity2.1mcd
No. of Digits / Alpha1
Character Size9.14mm
Common ConnectionCommon Cathode
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Color
Red
Forward Voltage
2V
No. of Digits / Alpha
1
Common Connection
Common Cathode
SVHC
No SVHC (23-Jan-2024)
Forward Current If
20mA
Luminous Intensity
2.1mcd
Character Size
9.14mm
Product Range
-
Technical Docs (3)
Alternatives for SC36-11EWA
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate