Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSTONE
Manufacturer Part No729
Newark Part No.97H7029
Your Part Number
Technical Datasheet
1,308 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 25+ | $1.220 |
| 50+ | $1.220 |
| 100+ | $1.210 |
| 500+ | $1.180 |
| 1000+ | $0.700 |
| 5000+ | $0.525 |
Price for:Each
Minimum: 1
Multiple: 1
$1.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 729 is a black screw mounting Recessed Bumper made of Buna-S EPDN thermoplastic body. It provides excellent traction and shock absorbing qualities. It features round bumper/feet style and #8 screw size.
Applications
Industrial
Technical Specifications
Bumper / Feet Mounting
Screw
Base Diameter
23.8mm
Bumper / Feet Style
Round
Bumper / Feet Material
Thermoplastic
SVHC
No SVHC (21-Jan-2025)
Height
15.9mm
Base Width
-
Bumper / Feet Colour
Black
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability