Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1000+ | $2.030 |
5000+ | $1.770 |
Price for:Each
Minimum: 1000
Multiple: 1
$2,030.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No4601
Newark Part No.35F1170
Technical Datasheet
No. of Contacts3Contacts
Connector TypeTO-3 Socket
Pitch Spacing-
Product Range-
Row Pitch-
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 4601 is a 3-contact Transistor Socket for TO-3 case. Socket and transistor are assembled to chassis at same time, using the minimum amount of hardware. Top moulded boss ensure the transistor leads will be isolated from the chassis. It has PBE grade XP type phenolic base, tin-plated brass contacts and tin-plated steel collector plate.
Applications
Industrial
Technical Specifications
No. of Contacts
3Contacts
Pitch Spacing
-
Row Pitch
-
Contact Plating
Tin Plated Contacts
Connector Type
TO-3 Socket
Product Range
-
Contact Material
Brass
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability