Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSTONE
Manufacturer Part No288
Newark Part No.95B9618
Your Part Number
Technical Datasheet
12 In Stock
1,000 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.474 |
| 25+ | $0.365 |
| 50+ | $0.346 |
| 100+ | $0.327 |
| 500+ | $0.286 |
| 1000+ | $0.271 |
| 5000+ | $0.238 |
Price for:Each
Minimum: 1
Multiple: 1
$0.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No288
Newark Part No.95B9618
Technical Datasheet
Battery Sizes AcceptedAA, A
Battery TerminalsThrough Hole
Contact MaterialSteel
Contact PlatingNickel Plated Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 2 cell leaf spring battery contact
- Number of cells: 2
- Cell size is A, AA, CR2, CR123A
- Nickel plating/finish
- Spring steel material
- Case mounting
- Designed to clip over panels from 0.060inch to 0.070inch
Technical Specifications
Battery Sizes Accepted
AA, A
Contact Material
Steel
Product Range
-
Battery Terminals
Through Hole
Contact Plating
Nickel Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability