New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Data Acquisition & Data Logging
                      4. Data Acquisition
                      Print Page

                      U2353A CAL

                      Data Acquisition Unit, Calibrated, 16 Channels, 1 MSPS, 12 V, 10 µA, 400 kHz, 44 mm

                      KEYSIGHT TECHNOLOGIES U2353A CAL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoU2353A CAL
                      Newark Part No.12AC8196
                      Product RangeU2300A Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoU2353A CAL
                      Newark Part No.12AC8196
                      Product RangeU2300A Series
                      Technical Datasheet

                      Data Sheet

                      No. of Channels16Channels
                      Sampling Rate1MSPS
                      Input Voltage Max12V
                      Input Current Max10µA
                      Bandwidth400kHz
                      External Height44mm
                      External Width120mm
                      External Depth182.4mm
                      Product RangeU2300A Series
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      The U2353A CAL from Keysight Technologies is a U2300A series 16-channel 500KSa/s USB modular multifunction data acquisition device (DAQ). It can be used like a digital multimeter in polling mode. It can be transformed to be a simple scope using the continuous mode with simple triggering capabilities. No matter if it is used as a standalone module or when plugged into a U2781A USB modular instrument chassis, the synchronization and triggering capabilities allow great flexibility in making the desired measurements. With the analogue output being able to send out predefined or arbitrary waveforms make this a good tool when closed loop feedback or stimulus is required. The digital IO channels allows for closed loop control through connections to switches, relays and solenoids. The burst mode enables the U2353A to simulate simultaneous analogue input acquisition. It comes bundled with the Keysight Measurement Manager (AMM) software for quick set up and data logging.

                      • Calibrated multifunction data acquisition device (DAQ)
                      • Compatible with VEE, MATLAB R2007a, NI LabVIEW and Microsoft Visual Studio
                      • Functions as a standalone or modular unit & 16bit analogue to digital resolution (analogue O/P)
                      • Easy to use, plug-and-play and hot swappable with Hi-speed USB 2.0 & self calibration capability
                      • Up to 100 selectable channel entries scan list memory, up to 8Msa FIFO buffer size
                      • Easy to use bundled software for quick setup and data logging to PC & 24bit programmable digital I/O
                      • USB 2.0 and USBTMC-USB488 standards
                      • Sine, square, triangle, sawtooth and noise waveforms function generation mode at analogue output
                      • Maximum power consumption of +12VDC, 550mA, operating temperature of 0°C to +55°C
                      • Dimension of 120mm x 182.40mm x 44mm, 565g weight (with plastic casing)

                      Applications

                      Test & Measurement

                      Contents

                      U2353A DAQ device, AC/DC power adapter, Power cord, USB extension cable, L-mount kit (used with modular product chassis), Keysight USB modular products quick start guide, Keysight USB modular products reference CD-ROM, Keysight automation ready CD-ROM (contains the Keysight IO libraries suite), Certificate of calibration.

                      Technical Specifications

                      No. of Channels

                      16Channels

                      Input Voltage Max

                      12V

                      Bandwidth

                      400kHz

                      External Width

                      120mm

                      Product Range

                      U2300A Series

                      Sampling Rate

                      1MSPS

                      Input Current Max

                      10µA

                      External Height

                      44mm

                      External Depth

                      182.4mm

                      SVHC

                      No SVHC (17-Jan-2023)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.