New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. RF Test Equipment
                      4. RF Power Sensors
                      Print Page

                      U2000A

                      USB Power Sensor, 10MHz to 18GHz, -60dBm to +20dBm, 250 readings / second, N Type Plug

                      KEYSIGHT TECHNOLOGIES U2000A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoU2000A
                      Newark Part No.52M7891
                      Product RangeU2000 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 12 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$7,629.060
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $7,629.06
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoU2000A
                      Newark Part No.52M7891
                      Product RangeU2000 Series
                      Technical Datasheet

                      Data Sheet

                      Test Frequency Range10MHz to 18GHz
                      Power Measuring Range-60dBm to +20dBm
                      Measurement Speed250 readings / second
                      RF Connector TypeN Type Plug
                      Product RangeU2000 Series
                      SVHCLead

                      Product Overview

                      U2000A is a U2000-series USB power sensor enable fast, simple setup by providing plug-and-play USB connectivity and by eliminating the need for a separate power meter. A BenchVue software license (BV0007B) is now included with your instrument. BenchVue makes it simple to connect, control instruments, and automate test sequences.

                      • Frequency range of 10MHz to 18GHz
                      • Wide dynamic range of -60 to +20dBm
                      • Internal zeroing capability to eliminate external calibration
                      • High measurement speed of up to 250readings/second
                      • Support internal and external trigger measurements
                      • Display power measurements on a PC or other Keysight’s instruments
                      • Internal triggering capability and trace display for easy gate setup

                      Contents

                      USB power sensor, Trigger cable BNC male to SMB female 50 ohm, 1.5m, Power sensor cable: 1.5m, U2000 Series USB power sensor documentation CD, N1918A power analysis manager assembly, Certificate of calibration, Keysight Instrument Control DVD (contains IO Libraries Suite, Command Expert and BenchVue software).

                      Technical Specifications

                      Test Frequency Range

                      10MHz to 18GHz

                      Measurement Speed

                      250 readings / second

                      Product Range

                      U2000 Series

                      Power Measuring Range

                      -60dBm to +20dBm

                      RF Connector Type

                      N Type Plug

                      SVHC

                      Lead

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.