New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Why choose Newark?
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Component Testing
                      4. LCR Meters
                      Print Page

                      U1733C CAL D

                      LCR Meter, Calibrated w/Data, Hand Held, 100 kHz, 2 kH, 20000 µF, 0.2 Gohm, U1730C Series

                      KEYSIGHT TECHNOLOGIES U1733C CAL D
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoU1733C CAL D
                      Newark Part No.12AC8433
                      Product RangeU1730C Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      22 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 9pm EST Standard Shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$793.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $793.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoU1733C CAL D
                      Newark Part No.12AC8433
                      Product RangeU1730C Series
                      Technical Datasheet

                      Data Sheet

                      LCR TypeHand Held
                      Test Frequency Max100kHz
                      Inductance Measure Max2kH
                      Capacitance Measure Max20000µF
                      Resistance Measure Max0.2Gohm
                      Product RangeU1730C Series
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      The U1733C CAL D from Keysight Technologies is a U1730C series handheld LCR meter with 20000 counts resolution. It allows to measure at frequencies as high as 100KHz-a capability typically found only in benchtop meters. Measurements are done faster using the one-touch automatic identification function button which displays component type and more detailed component analysis such as Z, ESR and DCR. Meter has a backlight function for easy viewing in subdued lighting, it is compliance with EN61010-1(IEC61010-1:2001) for low voltage directive, pollution degree 2 environment safety standards.

                      • Calibrated with data, 0.2% basic accuracy, resettable over-current protection fuse
                      • Auto identification (Ai) automatically determines and displays component type and measurements
                      • Detailed component analysis with Z/L/C/R/D/Q/θ/ESR and DCR functions, auto and manual ranging
                      • Battery life of 16 hours/AC-powered, IR-to-USB connectivity for data logging to PC
                      • 19999 counts primary display, 999 secondary display, automatic polarity indication
                      • 100Hz, 120Hz, 1KHz, 10KHz, 100KHz test frequency, tolerance mode of 1%, 5%, 10%, 20%
                      • 1 time/second nominal measurement rate
                      • Operating temperature of -10 to 55°C, 0 to 80% R.H, low battery indicator
                      • Single standard 9V battery (alkaline or carbon-zinc) or optional power adaptor
                      • Dimension of 184mm x 87mm x 41mm (H x W x D), 337grams with battery weight

                      Applications

                      Test & Measurement

                      Contents

                      U1731C LCR meter, Quick start guide, Certificate of calibration (CoC), Alligator clip leads, 9V alkaline battery.

                      Technical Specifications

                      LCR Type

                      Hand Held

                      Inductance Measure Max

                      2kH

                      Resistance Measure Max

                      0.2Gohm

                      SVHC

                      No SVHC (17-Jan-2023)

                      Test Frequency Max

                      100kHz

                      Capacitance Measure Max

                      20000µF

                      Product Range

                      U1730C Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.