Quantity | Price |
---|---|
1+ | $279.290 |
Product Information
Product Overview
U1232A is a U1230 series 3 ½ digit handheld digital multimeter. The ergonomically shaped handheld allows you to single-handedly illuminate the test area with a built-in flashlight while selecting the rotary dial's measurement functions. Vsense performs non-contact voltage detection while continuity detection is made easy with the audible beeper alert and flashing backlight display. It measures AC/DC voltage, AC/DC current, resistance, frequency, capacitance, continuity, diode test.
- Auto/manual ranging
- Ergonomic shaped 6K counts DMM with flashlight
- Continuity tests in noisy environments
- Data logging capability (stores up to 10 readings)
- IR-to-USB connectivity to transfer data to PC for record
- Low input impedance to eliminate ghost voltage measurement, continuity visual/audio alerts
- Anti-slip rotary dial for easy measurement function selection
- Ease viewing with display backlight or built-in flashlight
- CAT III 600V overvoltage protection, IP42 rating
- 500 hours of battery life, dimension is (H x W x D) 169mm x 86mm x 52mm
Contents
Digital multimeter, Standard 3-year warranty (90 days for un-serialized accessories), Test lead set, Quick start guide, 4 x 1.5V batteries, Certificate of calibration.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
True RMS
Auto, Manual
600V
10A
3 Years
No SVHC (17-Jan-2023)
4
6600
600V
10A
60Mohm
U1230 Series
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate