Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9938B
Newark Part No.07AH3070
Product RangeFieldFox Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46,559.700 |
Price for:Each
Minimum: 1
Multiple: 1
$46,559.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9938B
Newark Part No.07AH3070
Product RangeFieldFox Series
Technical Datasheet
Spectrum Analyzer TypeHandheld
Product RangeFieldFox Series
Test Frequency Range9kHz to 26.5GHz
External Height-
External Width-
External Depth-
Weight-
Manufacturer Warranty3 Years
Plug Type-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- 26.5GHz FieldFox handheld microwave analyser
- Expand capabilities with real-time spectrum analyser or tracking generator options
- Make accurate spectrum analyser measurements (± 0.3dB) without warmup
- Capture intermittent signals with 100MHz gap-free, real-time bandwidth
- Characterize radar pulse profiles with a portable solution
- Perform over-the-air measurements for 5G NR and LTE
- Capture I/Q data for RF signal monitoring and analysis
- Use GPS/GNSS for geolocation and timestamping
Contents
FieldFox handheld microwave analyser, AC/DC adapter, Localized power cord, Rechargeable li-ion battery, LAN cable, Soft carrying case with backpack and shoulder straps, Quick reference guide.
Technical Specifications
Spectrum Analyzer Type
Handheld
Test Frequency Range
9kHz to 26.5GHz
External Width
-
Weight
-
Plug Type
-
Product Range
FieldFox Series
External Height
-
External Depth
-
Manufacturer Warranty
3 Years
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate