New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Test & Measurement
                      3. RF Test Equipment
                      4. Spectrum Analyzers
                      Print Page

                      N9938A/100

                      Spectrum Analyzer, Handheld, FieldFox Series, 100kHz to 26.5GHz, 292 mm, 188 mm, 72 mm

                      KEYSIGHT TECHNOLOGIES N9938A/100
                      KEYSIGHT TECHNOLOGIES N9938A/100
                      KEYSIGHT TECHNOLOGIES N9938A/100
                      KEYSIGHT TECHNOLOGIES N9938A/100
                      KEYSIGHT TECHNOLOGIES N9938A/100
                      KEYSIGHT TECHNOLOGIES N9938A/100
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoN9938A/100
                      Newark Part No.47W0721
                      Product RangeFieldFox Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 9 week(s)
                      Non-Cancellable / Non-Returnable
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$38,322.850
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $38,322.85
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoN9938A/100
                      Newark Part No.47W0721
                      Product RangeFieldFox Series
                      Technical Datasheet

                      Data Sheet

                      Spectrum Analyzer TypeHandheld
                      Product RangeFieldFox Series
                      Test Frequency Range100kHz to 26.5GHz
                      External Height292mm
                      External Width188mm
                      External Depth72mm
                      Weight3kg
                      Manufacturer Warranty3 Years
                      Plug Type-
                      SVHCLead

                      Product Overview

                      The N9938A/100 from Keysight Technologies is fieldfox handheld microwave spectrum analyzer with 6.5inch transflective colour VGA LED backlit display. It has 2 built-in ports, measurement uncertainties and changes in performance due to environmental conditions. It has expand capabilities with optional tracking generator, interference analyzer, built-in power meter and more, it makes an accurate spectrum analyzer measurements (±0.5dB) without needing warm-up and locate interfering signals using intuitive spectrogram display and recording capability. It is used for AM/FM tune and listen, field strength measurement, SCPI code compatibility, spectrogram and stimulus response.

                      • 100KHz to 26.5GHz frequency range, SA start frequency of 5KHz
                      • Easily measure average and pulse power with a USB power sensor, pulse measurements with time gating
                      • Lightest microwave handheld spectrum analyzer at only 6.6 lb. (3Kg)
                      • Dynamic range of 103dB, output power of -4dBm
                      • Input of 100VAC to 250VAC, 50Hz to 60Hz, 1.25A to 0.56A, output of 15VDC & 4A
                      • 30KHz to 26.5GHz reflection measurements
                      • External DC input 15VDC to 19VDC, 40W maximum when battery charging
                      • Lithium ion 10.8V, 4.6 A-h battery with 3.5hr (typical), mode dependent operating time
                      • Dimension of 292mm x 188mm x 72mm
                      • IEC/EN 61010-1, CSA C22.2 No. 61010-1 and UL std no. 61010-1 safety standards

                      Applications

                      Test & Measurement

                      Technical Specifications

                      Spectrum Analyzer Type

                      Handheld

                      Test Frequency Range

                      100kHz to 26.5GHz

                      External Width

                      188mm

                      Weight

                      3kg

                      Plug Type

                      -

                      Product Range

                      FieldFox Series

                      External Height

                      292mm

                      External Depth

                      72mm

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      Lead

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for N9938A/100

                      1 Product Found

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.