New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. RF Test Equipment
                      4. Spectrum Analyzers
                      Print Page

                      N9936A

                      Spectrum Analyzer, Microwave, Handheld, FieldFox Series, 30kHz to 14GHz, 292 mm, 188 mm, 72 mm

                      KEYSIGHT TECHNOLOGIES N9936A
                      KEYSIGHT TECHNOLOGIES N9936A
                      KEYSIGHT TECHNOLOGIES N9936A
                      KEYSIGHT TECHNOLOGIES N9936A
                      KEYSIGHT TECHNOLOGIES N9936A
                      KEYSIGHT TECHNOLOGIES N9936A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoN9936A
                      Newark Part No.07W8151
                      Product RangeFieldFox Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 7 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$27,373.460
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $27,373.46
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoN9936A
                      Newark Part No.07W8151
                      Product RangeFieldFox Series
                      Technical Datasheet

                      Data Sheet

                      Spectrum Analyzer TypeHandheld
                      Product RangeFieldFox Series
                      Test Frequency Range30kHz to 14GHz
                      External Height292mm
                      External Width188mm
                      External Depth72mm
                      Weight3kg
                      Manufacturer Warranty3 Years
                      Plug Type-
                      SVHCLead

                      Product Overview

                      The N9936A is a portable battery-operated microwave spectrum analyzer; configurations also include full band tracking generator and preamplifier, interference analyzer, time gating, VSWR and reflection measurements, and built-in power meter.

                      • ± 0.5 dB amplitude accuracy, full band, over full temperature range of -10 to +55 °C (14 to 131 °F)
                      • Spur-free dynamic range ≥ 105 dB
                      • VSWR and reflection measurements
                      • Channel power, occupied bandwidth and adjacent channel power ratio
                      • Power measurements with USB sensor: 9 kHz to 24 GHz (sensor dependent)
                      • Built-in power meter: 5 kHz to 14 GHz

                      Applications

                      Sensing & Instrumentation, Signal Processing, Test & Measurement

                      Technical Specifications

                      Spectrum Analyzer Type

                      Handheld

                      Test Frequency Range

                      30kHz to 14GHz

                      External Width

                      188mm

                      Weight

                      3kg

                      Plug Type

                      -

                      Product Range

                      FieldFox Series

                      External Height

                      292mm

                      External Depth

                      72mm

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      Lead

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.